887-024-559-804

Heilind Number:EDA887-024-559-804
Manufacturer:EDAC
Manufacturer Number:887-024-559-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-804

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for high performance, this connector features a rugged UL 94V-0 Polyphenylene Sulfide housing, ensuring durability in even the most demanding environments. With a sleek black finish, it adds a touch of sophistication to your setup. The copper alloy contact material guarantees reliable conductivity, while the dual-row design with 24 positions allows for versatile connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for applications where reliability is paramount. Its right-angle mount orientation and .156-inch pitch make installation a breeze, while the .2-inch row spacing provides ample room for smooth connectivity. Upgrade to our High Temp Card Edge Connector and experience seamless, high-speed data transfer like never before.