887-024-559-808

Heilind Number:EDA887-024-559-808
Manufacturer:EDAC
Manufacturer Number:887-024-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-559-808

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and is crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a 3A amperage rating and copper alloy contacts, it ensures reliable power transmission. Featuring two rows and 24 positions with a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Perfect for a variety of applications, this connector is a must-have for any electronics project.