887-024-560-207

Heilind Number:EDA887-024-560-207
Manufacturer:EDAC
Manufacturer Number:887-024-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-207

Detailed Description

Introducing our High Temperature Card Edge Connector in sleek black, designed for top performance in demanding environments. With a robust housing crafted from UL 94V-0 Polyphenylene Sulfide and copper alloy contacts, this connector ensures reliable connectivity for your critical applications. Featuring two rows of 24 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Its straight mount orientation makes installation a breeze. Trust in the durability and quality of this essential component for your PCB connections.