887-024-560-212

Heilind Number:EDA887-024-560-212
Manufacturer:EDAC
Manufacturer Number:887-024-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-212

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for superior performance in demanding environments, this connector boasts a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. The two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, offer reliable power transmission at an amperage of 3 A. With a total of 24 positions, this connector facilitates seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for various industrial applications. Choose this black-colored connector for its exceptional quality and precision engineering.