887-024-560-803

Heilind Number:EDA887-024-560-803
Manufacturer:EDAC
Manufacturer Number:887-024-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-803

Detailed Description

Experience reliable high temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 24 positions, it offers ample connectivity options while maintaining a space-saving design with a pitch of .156 inches and row spacing of .2 inches. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105°C. Whether you're working on a commercial or industrial project, our Card Edge Connector is the perfect solution for your PCB connectivity needs.