887-024-560-804

Heilind Number:EDA887-024-560-804
Manufacturer:EDAC
Manufacturer Number:887-024-560-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-804

Detailed Description

Enhance your circuit connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek Black finish, this connector ensures seamless integration within your system. With a durable housing material made of UL 94V-0 Polyphenylene Sulfide and contact material crafted from Copper Alloy, it guarantees reliable conductivity and longevity. Boasting two rows and 24 positions, it offers ample space for multiple connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications requiring high temperature resistance. Elevate your PCB connectivity with this essential component.