887-024-560-808

Heilind Number:EDA887-024-560-808
Manufacturer:EDAC
Manufacturer Number:887-024-560-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Engineered for superior performance, it features two rows of 24 positions each, allowing seamless integration for your electronic devices. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and compliance with industry standards. With a contact material of Copper Alloy, you can count on reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for high-temp environments. Elevate your connectivity solutions with this essential component.