887-024-560-812

Heilind Number:EDA887-024-560-812
Manufacturer:EDAC
Manufacturer Number:887-024-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-024-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-024-560-812

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector. Designed for high-performance applications, this connector boasts a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in demanding environments. With two rows and 24 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections.