887-025-500-608

Heilind Number:EDA887-025-500-608
Manufacturer:EDAC
Manufacturer Number:887-025-500-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-500-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-500-608

Detailed Description

Upgrade your high temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black finish and a single row configuration, featuring 25 positions for seamless board-to-board connectivity. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures long-lasting reliability, while the Copper Alloy contact material guarantees efficient power transfer with a 3A amperage rating. With a .156-inch pitch and .2-inch row spacing, this connector offers precise alignment for seamless installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your PCB connections with this essential component.