887-025-520-602

Heilind Number:EDA887-025-520-602
Manufacturer:EDAC
Manufacturer Number:887-025-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-520-602

Detailed Description

Experience high performance in extreme temperatures with our High Temp Card Edge Connector. Designed for reliability, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and robust copper alloy contacts. With a black color and a sleek straight mount orientation, it seamlessly integrates into your system. Boasting a low pitch of .156 inches and accommodating 25 positions in a single row, it offers efficient connectivity for your PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in challenging environments. Trust in this essential component for optimal board-to-board connectivity in your projects.