887-025-520-604

Heilind Number:EDA887-025-520-604
Manufacturer:EDAC
Manufacturer Number:887-025-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-520-604

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this black connector is a reliable choice for various applications. With an amperage rating of 3A, it ensures efficient power transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior heat resistance and safety. Featuring a single row with 25 positions, it guarantees seamless board-to-board connections. The contact material, Copper Alloy, ensures excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for demanding environments. Upgrade your PCB connections with this essential component.