887-025-521-103

Heilind Number:EDA887-025-521-103
Manufacturer:EDAC
Manufacturer Number:887-025-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-103

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for efficient and reliable performance. With a sleek black finish and a single row configuration, this connector offers seamless integration into your PCB setup. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures safety and longevity, while the Copper Alloy contact material guarantees optimal conductivity. Featuring 25 positions and a pitch of .156 inches, it accommodates multiple connections with precision. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its quality and efficiency for seamless board-to-board connectivity.