887-025-521-104

Heilind Number:EDA887-025-521-104
Manufacturer:EDAC
Manufacturer Number:887-025-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 25 positions, allowing for seamless board-to-board connections. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a copper alloy contact material and a pitch of .156 inches, it offers optimal conductivity. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for a wide range of applications. Upgrade your PCB assembly with this essential component.