887-025-521-108

Heilind Number:EDA887-025-521-108
Manufacturer:EDAC
Manufacturer Number:887-025-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-108

Detailed Description

Enhance your electronic connections with this high-temp card edge connector in sleek black. Designed for optimal performance, it features a 3A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing. With a single row layout and 25 positions, it ensures efficient board-to-board PCB connectivity. The copper alloy contacts and .156-inch pitch guarantee reliable signal transmission, while the -40 to 105°C operating temperature range suits various environments. Perfect for industrial and commercial applications, this connector offers straight mount orientation for easy installation. Upgrade your setup with this essential component for seamless electronic integration.