887-025-521-112

Heilind Number:EDA887-025-521-112
Manufacturer:EDAC
Manufacturer Number:887-025-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-112

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3A. Featuring one row with 25 positions and a pitch of .156 inches, it guarantees efficient PCB connections. The straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic designs with this essential component.