887-025-521-602

Heilind Number:EDA887-025-521-602
Manufacturer:EDAC
Manufacturer Number:887-025-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-602

Detailed Description

Enhance your high-temperature PCB connections with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact points crafted from Copper Alloy. With a single row design and a pitch of .156 inches, it offers seamless integration into your circuitry. Boasting 25 positions and an amperage of 3A, it ensures robust power transmission. The straight mount orientation and compact size make installation easy, while its wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Upgrade your connectivity solutions with this essential component.