887-025-521-608

Heilind Number:EDA887-025-521-608
Manufacturer:EDAC
Manufacturer Number:887-025-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-608

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide and Copper Alloy contacts, ensuring reliability under extreme conditions. With a 3A amperage rating and a pitch of .156 inches, it offers seamless power transmission for your electronic devices. The straight mount orientation and single row design with 25 positions make it easy to integrate into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for industrial and commercial applications where reliability is paramount. Trust in its robust construction and efficient performance for all your board-to-board PCB connectivity needs.