887-025-521-612

Heilind Number:EDA887-025-521-612
Manufacturer:EDAC
Manufacturer Number:887-025-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-521-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-521-612

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable connectivity in even the most demanding environments. With a single row configuration and 25 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, trust in the quality and durability of our Card Edge Connector. Elevate your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black exterior and is capable of handling up to 3 A of power. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it ensures reliable connectivity in even the most demanding environments. With a single row configuration and 25 positions, it offers ample space for your connections. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, trust in the quality and durability of our Card Edge Connector.