887-025-523-102

Heilind Number:EDA887-025-523-102
Manufacturer:EDAC
Manufacturer Number:887-025-523-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-523-102

Detailed Description

Enhance connectivity in high-temperature environments with this Black High Temp Card Edge Connector. Designed for optimal performance, it boasts a 3 A amperage and features a single row layout with 25 positions for seamless board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment. Its straight mount orientation makes installation easy, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Perfect for demanding applications, this connector is a valuable addition to any project.