887-025-524-101

Heilind Number:EDA887-025-524-101
Manufacturer:EDAC
Manufacturer Number:887-025-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-524-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-524-101

Detailed Description

Enhance your high-temperature connectivity solutions with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity, while its 25 positions and 1 row configuration offer ample connectivity options. The .156-inch pitch and .2-inch row spacing provide precise alignment, facilitating seamless PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a true powerhouse in the world of board-to-board PCB connectivity. Perfect for industrial, automotive, and other high-temp applications, it's a must-have component in any engineer's toolkit. Elevate your projects with the superior performance of our High Temp Card Edge Connector.