887-025-524-102

Heilind Number:EDA887-025-524-102
Manufacturer:EDAC
Manufacturer Number:887-025-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-524-102

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 25 positions, it offers seamless integration for your PCB needs. Its copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronic setup. Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing material. With a single row layout and 25 positions, it offers seamless integration for your PCB needs. Its copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for straight mounting orientation, this connector is built to withstand extreme operating temperatures ranging from -40 to 105 °C, making it a versatile and essential component for any electronic setup.