887-025-524-612

Heilind Number:EDA887-025-524-612
Manufacturer:EDAC
Manufacturer Number:887-025-524-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-524-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-524-612

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector in sleek black. Designed for durability and efficiency, it features a single row with 25 positions and a pitch of .156 inches, perfect for seamless board-to-board connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in extreme temperatures ranging from -40 to 105°C. Each contact is made of robust copper alloy, rated for 3A current. With a straight mount orientation and spaced rows for easy installation, this connector is a must-have for your electronic projects.