887-025-540-101

Heilind Number:EDA887-025-540-101
Manufacturer:EDAC
Manufacturer Number:887-025-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-540-101

Detailed Description

Enhance the connectivity of your high-temperature applications with our cutting-edge Card Edge Connector. Designed for top performance, this connector boasts a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row layout and 25 positions, it offers seamless integration on your PCB. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing optimize signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its straight mount orientation for easy installation and count on its 3A amperage for efficient power delivery. Elevate your connectivity game with this essential component for your PCB setup.