887-025-540-102

Heilind Number:EDA887-025-540-102
Manufacturer:EDAC
Manufacturer Number:887-025-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-540-102

Detailed Description

Elevate your electronic connections with this high-temp card edge connector. Crafted with precision, it features a sleek black design that seamlessly blends with any setup. With an amperage of 3 A, it ensures reliable power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. Boasting a single row layout with 25 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer. With a pitch of .156 in and row spacing of .2 in, it's designed for seamless integration on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications. Trust in its quality and streamline your board-to-board connections effortlessly.