887-025-540-108

Heilind Number:EDA887-025-540-108
Manufacturer:EDAC
Manufacturer Number:887-025-540-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-540-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-540-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a single row configuration and 25 positions, it offers seamless integration for your board-to-board connections. Featuring copper alloy contacts and a pitch of .156 inches, this connector guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various applications. Upgrade your setup with this essential component for optimal performance.