887-025-541-101

Heilind Number:EDA887-025-541-101
Manufacturer:EDAC
Manufacturer Number:887-025-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for high-temperature applications. With a single row layout and 25 positions, it offers seamless integration for your electronic setups. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for board-to-board connections, it guarantees stability and durability even in extreme operating temperatures ranging from -40 to 105°C. Upgrade your connectivity solutions with this essential component.