887-025-541-102

Heilind Number:EDA887-025-541-102
Manufacturer:EDAC
Manufacturer Number:887-025-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-102

Detailed Description

Enhance connectivity in high-temperature environments with our robust High Temp Card Edge Connector. Designed for durability, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance and safety. With a single row configuration and 25 positions, it offers seamless integration on your PCB. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Built to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C. Perfect for a variety of applications, from industrial machinery to telecommunications equipment, this connector is a dependable solution for your connectivity needs. Upgrade your setup with this essential component and experience seamless data transmission like never before.