887-025-541-103

Heilind Number:EDA887-025-541-103
Manufacturer:EDAC
Manufacturer Number:887-025-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a straight mount orientation and a single row design, it offers seamless integration onto your circuit board. The Copper Alloy contact material guarantees efficient power transmission, while the 25 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where high reliability is crucial. Upgrade your PCB setup with this essential component in our Board To Board PCB Connectors collection.