887-025-541-104

Heilind Number:EDA887-025-541-104
Manufacturer:EDAC
Manufacturer Number:887-025-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-104

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high-temperature environments, this connector ensures optimal performance, with a black housing made of UL 94V-0 Polyphenylene Sulfide. Featuring a single row with 25 positions, it offers ample connectivity options for your applications. The contact material is a durable Copper Alloy, providing secure and efficient connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and stable board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Trust in the quality and performance of our Card Edge Connector for seamless and reliable PCB connectivity.