887-025-541-108

Heilind Number:EDA887-025-541-108
Manufacturer:EDAC
Manufacturer Number:887-025-541-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-108

Detailed Description

Elevate your PCB assembly with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 25 positions, it offers seamless connectivity for your electronic components. The contact material, made of Copper Alloy, guarantees reliable signal transmission. Its .156-inch pitch and .2-inch row spacing provide efficient linking on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for applications that require high temperature resistance. Upgrade your system with this essential component for enhanced functionality and longevity.