887-025-541-603

Heilind Number:EDA887-025-541-603
Manufacturer:EDAC
Manufacturer Number:887-025-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-541-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, a crucial component designed for optimal performance in demanding environments. Boasting a sleek black hue, this connector not only delivers on aesthetics but also offers exceptional functionality with a current rating of 3 A. Crafted from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and reliability, meeting industry standards for housing material. With a single row configuration and 25 positions, it provides ample connectivity options for your electronic devices. The copper alloy contact material ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for straight mounting orientation, it offers versatility in installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, this connector is a must-have for your PCB assembly needs. Explore our full range of connectors for more options to suit your requirements.