887-025-542-101

Heilind Number:EDA887-025-542-101
Manufacturer:EDAC
Manufacturer Number:887-025-542-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-542-101

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a rugged UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a straight mount orientation and a pitch of .156 inches, it offers a secure and stable connection for your PCB applications. Featuring a single row layout with 25 positions, it's perfect for board-to-board connections. Whether you're working in extreme temperatures ranging from -40 to 105 degrees Celsius, this connector ensures reliable connectivity. Trust in our high-quality solution for your connectivity needs.