887-025-542-102

Heilind Number:EDA887-025-542-102
Manufacturer:EDAC
Manufacturer Number:887-025-542-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-542-102

Detailed Description

Enhance your high-temperature electronic projects with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a sleek black hue and is crafted from UL 94V-0 Polyphenylene Sulfide housing material for superior durability. With a contact material of Copper Alloy, it ensures reliable connectivity, while its 1-row design with 25 positions caters to various connection needs. The .156-inch pitch and .2-inch row spacing offer precise alignment, and the straight mount orientation streamlines installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any PCB assembly project.