887-025-542-103

Heilind Number:EDA887-025-542-103
Manufacturer:EDAC
Manufacturer Number:887-025-542-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-542-103

Detailed Description

Enhance the connectivity of your high-temperature applications with our top-of-the-line Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a robust housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 25 copper alloy contact positions, it ensures reliable power and data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and commercial settings. Upgrade your connectivity solutions with this essential component.