887-025-542-104

Heilind Number:EDA887-025-542-104
Manufacturer:EDAC
Manufacturer Number:887-025-542-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-542-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-542-104

Detailed Description

Enhance your circuit board connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3A amperage and a durable UL 94V-0 Polyphenylene Sulfide housing. With a single row configuration and 25 positions, it offers seamless integration for your PCB setup. The copper alloy contact material ensures reliable conductivity, while the .156" pitch and .2" row spacing provide efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for high-demand applications. Experience superior quality and performance with this essential component for seamless board-to-board connections.