887-025-542-108

Heilind Number:EDA887-025-542-108
Manufacturer:EDAC
Manufacturer Number:887-025-542-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-542-108

Detailed Description

Enhance your PCB connections with our high-temp card edge connector, designed for optimal performance in demanding environments. Featuring a sleek black finish and constructed with durable UL 94V-0 Polyphenylene Sulfide housing material, this connector offers reliable connectivity for your electronic devices. With a single row of 25 positions, each crafted with copper alloy contacts for efficient power transfer, it ensures seamless communication between boards. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation accommodates various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for applications requiring consistent performance under extreme conditions. Trust in this essential component for your connectivity needs.