887-025-558-102

Heilind Number:EDA887-025-558-102
Manufacturer:EDAC
Manufacturer Number:887-025-558-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-558-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-558-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, this connector guarantees both style and reliability. Featuring a single row layout and a compact .156-inch pitch, it offers seamless connectivity for up to 25 positions. The copper alloy contacts ensure secure and efficient transmission of data and power, while the right angle mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, making it a must-have in your electronic toolbox. Trust in its quality and versatility for all your board-to-board connections.