887-025-558-108

Heilind Number:EDA887-025-558-108
Manufacturer:EDAC
Manufacturer Number:887-025-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-558-108

Detailed Description

Upgrade your high-temperature electronic connections with our cutting-edge Card Edge Connector. Featuring a sleek black design and crafted from durable UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable performance under extreme conditions. With a single row housing and 25 positions, it offers seamless connectivity for your PCB applications. The copper alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for right-angle mounting, it's perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any industrial or electronic project. Upgrade your connections today and experience unparalleled reliability.