887-025-558-603

Heilind Number:EDA887-025-558-603
Manufacturer:EDAC
Manufacturer Number:887-025-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-558-603

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top-notch performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability even under extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a total of 25 positions, it offers seamless board-to-board connectivity. The contact material, Copper Alloy, guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing make for easy and precise installation. Its right-angle mount orientation further enhances versatility in various applications. Trust in this connector for efficient and secure connections in your electronic designs.