887-025-558-608

Heilind Number:EDA887-025-558-608
Manufacturer:EDAC
Manufacturer Number:887-025-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-558-608

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this black connector features a single row layout with 25 positions for seamless board-to-board connectivity. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it ensures reliable performance even in high-temperature environments, with an operating range of -40 to 105°C. The right-angle mount orientation and .156-inch pitch make it versatile for various PCB setups. Trust in this connector for secure and efficient data transmission in your electronic systems.