887-025-559-102

Heilind Number:EDA887-025-559-102
Manufacturer:EDAC
Manufacturer Number:887-025-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-559-102

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a robust amperage of 3 A, ideal for high-performance applications. Crafted from UL 94V-0 Polyphenylene Sulfide, its durable housing guarantees reliability in even the most demanding environments. With a single row configuration and 25 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you require a right-angle mount orientation or need to operate in extreme temperatures ranging from -40 to 105 °C, this connector delivers uncompromising performance. Discover the perfect solution for your board-to-board PCB connections.