887-025-559-108

Heilind Number:EDA887-025-559-108
Manufacturer:EDAC
Manufacturer Number:887-025-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-025-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-025-559-108

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for durability and efficiency, this crucial component features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide for optimal performance in extreme conditions. With a single row layout and 25 positions, it offers seamless connectivity for your PCB setup. The copper alloy contact material ensures reliable transmission, while the right-angle mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a perfect choice for high-performance applications. Trust in our connector to deliver consistent power with a current rating of 3A, making it an essential part of your electronic assembly process.