887-026-520-101

Heilind Number:EDA887-026-520-101
Manufacturer:EDAC
Manufacturer Number:887-026-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-101

Detailed Description

Enhance your PCB connectivity with our high temperature card edge connector, designed for optimal performance in demanding environments. Featuring UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable operation even in extreme conditions. With a 3A amperage, copper alloy contacts, and 26 positions, it offers robust power and signal transmission capabilities. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is ideal for industrial applications. Elevate your PCB connections with this durable and efficient solution.