887-026-520-104

Heilind Number:EDA887-026-520-104
Manufacturer:EDAC
Manufacturer Number:887-026-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-104

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration for various applications. Its straight mount orientation and 26 positions make installation a breeze. Operating in a wide temperature range from -40 to 105 degrees Celsius, it's perfect for industrial and commercial use. Upgrade your connectivity with this black connector, delivering a high amperage of 3A and precision engineering for long-lasting performance.