887-026-520-108

Heilind Number:EDA887-026-520-108
Manufacturer:EDAC
Manufacturer Number:887-026-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-108

Detailed Description

Enhance your high-temperature board-to-board connections with our Black High Temp Card Edge Connector. With a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. Featuring a single row design with 26 positions and a .156-inch pitch, it offers seamless integration on PCBs. The straight mount orientation and .2-inch row spacing make installation a breeze. With an operating temperature range of -40 to 105°C, this connector is ideal for applications requiring robust and consistent connectivity. Upgrade your setup with this essential component for optimal performance and longevity.