887-026-520-602

Heilind Number:EDA887-026-520-602
Manufacturer:EDAC
Manufacturer Number:887-026-520-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-602

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connector. This sleek black connector boasts a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in even the most demanding environments. With a robust amperage rating of 3 A and copper alloy contacts, it guarantees efficient power transmission. Featuring a single row design with 26 positions spaced at .156 inches, it offers seamless integration for your PCB needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of this connector for your next project.