887-026-520-603

Heilind Number:EDA887-026-520-603
Manufacturer:EDAC
Manufacturer Number:887-026-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-603

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and a pitch of .156 inches, it offers seamless integration into your circuit board setup. The 26 copper alloy contact positions guarantee reliable power transmission, with a maximum amperage of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and automotive applications where robust performance is essential. Trust in our connector to deliver superior connectivity solutions for your PCB needs.