887-026-520-608

Heilind Number:EDA887-026-520-608
Manufacturer:EDAC
Manufacturer Number:887-026-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-608

Detailed Description

Enhance your PCB connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, it features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at up to 3A. With a single row layout and 26 positions, it offers seamless integration for your board-to-board connections. The black color and straight mount orientation add versatility, while the wide operating temperature range of -40 to 105°C guarantees stable operation in various conditions. Upgrade your setup with this essential component for enhanced efficiency and connectivity.