887-026-520-802

Heilind Number:EDA887-026-520-802
Manufacturer:EDAC
Manufacturer Number:887-026-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-802

Detailed Description

Enhance your high-temperature electronic connections with our sophisticated Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and a total of 26 positions, it offers ample connectivity in a compact form. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Its straight mount orientation further simplifies installation. Elevate your PCB connections with this high-quality component, part of our extensive range of Connectors.