887-026-520-804

Heilind Number:EDA887-026-520-804
Manufacturer:EDAC
Manufacturer Number:887-026-520-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 887-026-520-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA887-026-520-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for lasting performance in demanding environments, this connector boasts a sleek black finish and features a robust UL 94V-0 Polyphenylene Sulfide housing. With two rows of 26 copper alloy contacts, it ensures reliable power transmission, rated for up to 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a vital component for any high-performance electronic application.